Low

TEXAS INSTRUMENTS  LMK04828BEVM  Evaluation Board, Clock Conditioner with JEDEC JESD204B support, LMK04828

TEXAS INSTRUMENTS LMK04828BEVM
TEXAS INSTRUMENTS LMK04828BEVM
TEXAS INSTRUMENTS LMK04828BEVM
Manufacturer Part No:
LMK04828BEVM
Newark Part No.:
87W7791
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS LMK04828BEVM
TEXAS INSTRUMENTS LMK04828BEVM
TEXAS INSTRUMENTS LMK04828BEVM

The actual product may differ from image shown

Product Overview

The LMK04828BEVM evaluation kit for LMK04828 industry's highest performance clock conditioners with JEDEC JESD204B support. The dual loop PLLatinum architecture enables sub 100fs jitter (12KHz to 20MHz) using a low noise VCXO module. The dual loop architecture consists of two high performance phase locked loops (PLL), a low noise crystal oscillator circuit and a high performance voltage controlled oscillator (VCO). The first PLL provides a low noise jitter cleaner function while the second PLL performs the clock and SYSREF generation. PLL1 can be configured to either work with an external VCXO module or the integrated crystal oscillator with an external tunable crystal and varactor diode. When used with a very narrow loop bandwidth, PLL1 uses the superior close in phase noise (offsets below 50KHz) of the VCXO module or the tunable crystal to clean the input clock. The output of PLL1 is used as the clean input reference to PLL2 where it locks the integrated VCO.
  • Ultra low RMS jitter performance
  • Three redundant input clocks with LOS
  • Precision digital delay, fixed or dynamically adjustable
  • 25ps step analog delay
  • 3.15V to 3.45V operation
  • 50% duty cycle output divides
  • 3.15V to 3.45V operation
This evaluation module is not a finished electrical equipment and not intended for consumer use.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LMK04828
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Conditioner
Kit Contents:
LMK04828 Evaluation Board, User Guide, USB2UWIRE-IFACE Interface Board, CodeLoader uWire Cable
Product Range:
-
Features:
Precision Digital Delay, Multi-mode: Dual PLL, Single PLL, and Clock Distribution
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Defence, Military & Aerospace
  • Clock & Timing
  • Imaging, Video & Vision
  • Test & Measurement
  • Medical
  • Wireless

Contents

LMK04828 evaluation board, USB2UWIRE-IFACE interface board, CodeLoader µWire cable.

Notes

This evaluation module is not a finished electrical equipment and not intended for consumer use.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.