Low

TEXAS INSTRUMENTS  LMK04808BEVAL/NOPB  Evaluation Board, Clock Jitter Cleaner, Dual Cascaded PLLs, LMK04808

TEXAS INSTRUMENTS LMK04808BEVAL/NOPB
TEXAS INSTRUMENTS LMK04808BEVAL/NOPB
TEXAS INSTRUMENTS LMK04808BEVAL/NOPB
Manufacturer Part No:
LMK04808BEVAL/NOPB
Newark Part No.:
88T3902
TEXAS INSTRUMENTS LMK04808BEVAL/NOPB
TEXAS INSTRUMENTS LMK04808BEVAL/NOPB
TEXAS INSTRUMENTS LMK04808BEVAL/NOPB

The actual product may differ from image shown

Product Overview

The LMK04808BEVAL/NOPB is an Evaluation Board for evaluate the operation and performance of the LMK04808B, a low-noise clock jitter cleaner with dual loop PLLs. CodeLoader software can be used to program the internal registers of the LMK04808B device through the USB2ANY-uWire interface. The CodeLoader software will run on a Windows 7 or Windows XP PC.

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LMK04808
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Jitter Cleaner
Kit Contents:
Eval Board LMK04808, LPT Programming Cable, Quick Start Sheet
Product Range:
-
Features:
Dual Loop PLLatinum PLL Architecture, Multi-mode, Integrated Low Noise VCO, Zero Delay Mode
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Industrial

Contents

Board, Quick start guide and LPT cable or USB2ANY-uWire (HPA665-001) + adapter.

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.