Low

LMK04000BEVAL - 

Evaluation Board, Clock Jitter Cleaner, Cascaded PLLs & Integrated 1.2 GHz VCO, LMK04000

LMK04000BEVAL - Evaluation Board, Clock Jitter Cleaner, Cascaded PLLs & Integrated 1.2 GHz VCO, LMK04000

The actual product may differ from image shown

Manufacturer Part No:
LMK04000BEVAL
Newark Part No.:
55R3724
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMK04000BEVAL evaluation board simplifies evaluation of the LMK04000B precision clock conditioners provides low noise jitter cleaning, clock multiplication and distribution without the need for high performance voltage controlled crystal oscillators (VCXO) module. Using a cascaded Platinum architecture combined with an external crystal and varactor diode, the LMK04000B provides sub 200femtosecond (fs) root mean square (RMS) jitter performance. Configuring and controlling the board is accomplished using Codeloader software. The Codeloader software will run on a Windows 2000 or Windows XP PC. The Codeloader software is used to program the internal registers of the LMK03200 device through a MICROWIRETM interface.
  • Cascaded Platinum PLL architecture
  • Phase detector rate of up to 40MHz
  • Integrated low noise crystal oscillator circuit
  • Dual redundant input reference clock with LOS
  • Phase detector rate up to 100MHz
  • Input frequency doubler
  • Integrated low noise VCO
  • Ultra low RMS Jitter Performance
  • Support clock rates up to 1080MHz
  • Five dedicated channel divider and delay blocks

Applications

Communications & Networking, Test & Measurement, Wireless, Medical, Defence, Military & Aerospace, Clock & Timing, Imaging, Video & Vision

Product Information

:
National Semiconductor
:
LMK04000
:
Clock & Timing
:
Clock Conditioner
:
LMK04000 Evaluation board, LMK04000 Family User Guide & CodeLoader uWire cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.