Low

LMK03033CISQE/NOPB - 

Clock Conditioner, Microwire, 200 MHz, 3.15V-3.45V supply, 4 Outputs, LLP-48

LMK03033CISQE/NOPB - Clock Conditioner, Microwire, 200 MHz, 3.15V-3.45V supply, 4 Outputs, LLP-48
LMK03033CISQE/NOPB - Clock Conditioner, Microwire, 200 MHz, 3.15V-3.45V supply, 4 Outputs, LLP-48

The actual product may differ from image shown

Manufacturer Part No:
LMK03033CISQE/NOPB
Newark Part No.:
08P4293
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMK03033CISQE/NOPB is a precision Clock Conditioner combines the functions of jitter cleaning/reconditioning, multiplication and distribution of a reference clock. It integrates a voltage controlled oscillator (VCO), a high performance integer-n phase locked loop (PLL), a partially integrated loop filter and up to eight outputs in various LVDS and LVPECL combinations. The VCO output is optionally accessible on the fout port. Internally, the VCO output goes through a VCO divider to feed the various clock distribution blocks. Each clock distribution block includes a programmable divider, a phase synchronization circuit, a programmable delay, a clock output mux and an LVDS or LVPECL output buffer. This allows multiple integer-related and phase-adjusted copies of the reference to be distributed to eight system components.
  • Integrated VCO with very low phase noise floor
  • LVDS and LVPECL clock outputs
  • Partially integrated loop filter
  • Dedicated divider and delay blocks on each clock output
  • Pin-compatible family of clocking devices
  • 200fs RMS Clock generator performance (10Hz to 20MHz) with a clean input clock
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Security, Sensing & Instrumentation

Product Information

:
Clock Conditioner
:
200MHz
:
4Outputs
:
3.15V
:
3.45V
:
LLP
:
48Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

219 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$11.28 $ 11.28
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $21.53
10 + $19.86
25 + $19.38
50 + $18.17
100 + $16.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.