Low

LMK00725EVM - 

Evaluation Board, High Performance Clock Fanout Buffer, LMK00725

LMK00725EVM - Evaluation Board, High Performance Clock Fanout Buffer, LMK00725
LMK00725EVM - Evaluation Board, High Performance Clock Fanout Buffer, LMK00725

The actual product may differ from image shown

Manufacturer Part No:
LMK00725EVM
Newark Part No.:
18X1767
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMK00725EVM is an evaluation module for LMK00725 fan-out buffer. The LMK00725 is a low skew, high performance clock fan-out buffer which can distribute up to five 3.3V LVPECL outputs from one of two inputs, which can accept differential or single ended inputs. The clock enable input is synchronized internally to eliminate runt or glitch pulses on the outputs when the clock enable pin is asserted or deasserted. The low additive jitter and phase noise floor and ensured output and part to part skew characteristics make the LMK00725 ideal for applications demanding high performance and repeatability.
  • Easy to use evaluation board to fan-out up to five LVPECL clocks with low phase noise/jitter
  • Accepts differential or single ended/LVCMOS input clock
  • Device control pins configurable through jumpers
  • Board power at 3.3V for VCC
  • Two differential input pairs
  • Synchronous clock enable

Applications

Wireless, Communications & Networking, Medical, Imaging, Video & Vision, Portable Devices, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Texas Instruments
:
LMK00725
:
Clock & Timing
:
Clock Buffer
:
Eval Board LMK00725
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$63.63 $ 63.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $153.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.