Low

TEXAS INSTRUMENTS  LMH730277/NOPB  EVALUATION BOARD, LMH730277 2:1 HI-SPD VIDEO MUX

TEXAS INSTRUMENTS LMH730277/NOPB
TEXAS INSTRUMENTS LMH730277/NOPB
Technical Data Sheet (575.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS LMH730277/NOPB
TEXAS INSTRUMENTS LMH730277/NOPB

Product Overview

The LMH730277/NOPB unpopulated Evaluation Board to aid in the evaluation and testing of high-speed 2:1 Multiplexer that are offered in the 8-Pin SOIC package. Resistors, capacitors, or any other surface-mount components can be easily mounted on this board in the desired circuit configuration. The performance can then be evaluated under the test conditions of your choice. Power supplies, analog signal source, and other measurement equipment shall be provided by the user.
  • Accommodates various high speed 2:1 multiplexer
  • Allows quick and easy evaluation
  • Serves as reference design to aid in high speed PCB layout
  • Utilizes surface mount components

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LMH730277
Kit Application Type:
Data Converter
Application Sub Type:
Multiplexer / Demultiplexer
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Evaluation Board LMH730277
Product Range:
-
Features:
Accommodates Various High-speed 2:1 Mux, Allows Quick & Easy Evaluation, High-speed PCB Layout
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.