Low

LMH6715MA/NOPB - 

Video Amplifier, 2 Amplifiers, 400 MHz, 1300 V/µs, -40 °C, 85 °C, 70 mA

LMH6715MA/NOPB - Video Amplifier, 2 Amplifiers, 400 MHz, 1300 V/µs, -40 °C, 85 °C, 70 mA

The actual product may differ from image shown

Manufacturer Part No:
LMH6715MA/NOPB
Newark Part No.:
41K2878
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMH6715MA/NOPB is a dual wideband Video Operational Amplifier for use with cable drivers. The LMH6715 combines VIP10 high speed complementary bipolar process with current feedback topology to produce a very high speed dual op-amp. The LMH6715 provides 400MHz small signal bandwidth at a gain of +2V/V and 1300V/μs slew rate while consuming only 5.8mA per amplifier from ±5V supplies. The LMH6715 offers exceptional video performance with its 0.02% and 0.02° differential gain and phase errors for NTSC and PAL video signals while driving up to four back terminated 75Ω loads. The LMH6715 also offers a flat gain response of 0.1dB to 100MHz and very low channel-to-channel crosstalk of -70dB at 10MHz. Additionally, each amplifier can deliver 70mA of output current. This level of performance makes the LMH6715 an ideal dual op-amp for high density, broadcast quality video systems.
  • Unity gain stable
  • 0.1dB Gain flatness to 100MHz
  • 5.8mA/channel Low power
  • -70dB Channel-to-channel crosstalk (10MHz)
  • 56dB Typical CMRR
  • 30μV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Signal Processing, Industrial

Product Information

:
2Amplifiers
:
400MHz
:
1300V/µs
:
-40°C
:
85°C
:
70mA
:
± 5V to ± 6V
:
SOIC
:
8Pins
:
Single Ended
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

353 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$3.46 $ 3.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.46
10 + $3.12
25 + $2.93
50 + $2.74
100 + $2.55
250 + $2.40
500 + $2.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.