Low

LMH6642MF/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 130 MHz, 135 V/µs, 2.7V to 12.8V, SOT-23, 5 Pins

LMH6642MF/NOPB - Operational Amplifier, Single, 1 Amplifier, 130 MHz, 135 V/µs, 2.7V to 12.8V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMH6642MF/NOPB
Newark Part No.:
41K2812

Product Overview

The LMH6642MF/NOPB is a 130MHz 75mA rail-to-rail output Low-power Amplifier offers high speed 130MHz, low distortion and exceptionally high output current approximately 7mA with reduced power consumption when compared against existing devices with similar performance. Input common mode voltage range extends to 0.5V below V- and 1V from V+. Output voltage range extends to within 40mV of either supply rail, allowing wide dynamic range especially desirable in low voltage applications. The output stage is capable of approximately 75mA in order to drive heavy loads. Fast output Slew Rate 130V/µs ensures large peak-to-peak output swings can be maintained even at higher speeds, resulting in exceptional full power bandwidth of 40MHz with a 3V supply. Careful attention has been paid to ensure device stability under all operating voltages and modes. The result is a very well behaved frequency response characteristic with minimal peaking for any gain setting and under both heavy and light loads.
  • 17nV/√Hz at 100kHz Input voltage noise
  • 0.9pA/√Hz at 100kHz Input current noise
  • 68ns Settling time
  • 100ns Overdrive recovery
  • Output short-circuit protection
  • No output phase reversal with CMVR exceeded
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
130MHz
:
135V/µs
:
2.7V to 12.8V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
0

Each (Supplied on Full Reel)

1000+ $1.39 2000+ $1.23 5000+ $1.21 10000+ $1.18

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/23/18

Contact me when back in stock

Alternatives Available

28X4284 - Operational Amplifier, Single, 1 Amplifier, 130 MHz, 135 V/µs, 2.7V to 12.8V, SOT-23, 5 Pins

61M7189 - Operational Amplifier, Single, 130 MHz, 1, 135 V/ s, 2.7V to 12.8V, SOT-23, 5

34C6429 - OPERATIONAL AMPLIFIER OP AMP IC

$1.67 $ 1.67
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.67
10 + $1.50
25 + $1.43
50 + $1.32
100 + $1.20
250 + $1.13
500 + $0.992
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.