Low

LMH6624MF/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 1.5 GHz, 400 V/µs, ± 2.5V to ± 6V, SOT-23, 5 Pins

LMH6624MF/NOPB - Operational Amplifier, Single, 1 Amplifier, 1.5 GHz, 400 V/µs, ± 2.5V to ± 6V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMH6624MF/NOPB
Newark Part No.:
41K2796
Availability:
New product

Product Information

:
1 Amplifier
:
1.5
:
400
:
± 2.5V to ± 6V
:
SOT-23
:
5
:
-40
:
125
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LMH6624MF/NOPB is a single/dual ultra-low noise wideband Operational Amplifier offers a wide bandwidth (1.5GHz for single) with very low input noise (0.92nV/√Hz, 2.3pA/√Hz) and ultra-low DC errors (100µV VOS, ±0.1µV/°C drift) providing very precise operational amplifiers with wide dynamic range. This enables the user to achieve closed-loop gains of greater than 10, in both inverting and non-inverting configurations. The LMH6624 (single) traditional voltage feedback topology provide the following benefits balanced inputs, low offset voltage and offset current, very low offset drift, 81dB open loop gain, 95dB common mode rejection ratio and 88dB power supply rejection ratio.
  • 0.92nV/√Hz Input voltage noise
  • 700µV Input offset voltage

Applications

Audio, Medical

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.