Low

TEXAS INSTRUMENTS  LMH6574MA/NOPB  VIDEO MULTIPLEXER, 500MHZ, -85DB, SOIC-14

TEXAS INSTRUMENTS LMH6574MA/NOPB
Technical Data Sheet (1.10MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Multiplexer Configuration:
4:1
Bandwidth:
500MHz
Supply Voltage Min:
6V
Supply Voltage Max:
12V
TV / Video Case Style:
SOIC
No. of Pins:
14Pins
Cross Talk:
-85dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
Supply Voltage Range:
6V to 12V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

LMH6574MA

IC,ANALOG MUX,SINGLE,4-CHANNEL,SOP,14PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each

100+ $6.24 250+ $5.96 500+ $5.43 1000+ $4.38

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.