Low

TEXAS INSTRUMENTS  LMH6570MA  IC, MUX HIGH SPEED 2:1, SMD, SOIC8

TEXAS INSTRUMENTS LMH6570MA
Manufacturer Part No:
LMH6570MA
Newark Part No.:
26M0295
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Multiplexer Configuration:
2:1
Bandwidth:
500MHz
Supply Voltage Min:
6V
Supply Voltage Max:
12V
TV / Video Case Style:
SOIC
No. of Pins:
8Pins
Cross Talk:
-70dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.