Low

TEXAS INSTRUMENTS  LMH6570MA/NOPB  VIDEO MULTIPLEXER, 500MHZ, -70DB, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 500MHz
  • Cross Talk: -70dB
  • MSL: MSL 1 - Unlimited
  • Multiplexer Configuration: 2:1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 12V
  • Supply Voltage Min: 6V
  • Supply Voltage Range: 6V to 12V
  • TV / Video Case Style: SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  130/170

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 95

Order multiple quantity: 95

Unit Price: $5.24

Buy

Price

Quantity List Price
50 - 99 $5.24
100 - 249 $4.73
250 - 499 $4.35
500 - 999 $3.65
1000+ $3.38

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26M0295
LMH6570MA

LMH6570MA

TEXAS INSTRUMENTS

IC, MUX HIGH SPEED 2:1, SMD, SOIC8

IC, MUX HIGH SPEED 2:1, SMD, SOIC8; Multiplexer Configuration:2:1; Bandwidth:500MHz; Supply Voltage Min:6V; Supply Voltage Max:12V; TV / Video Case Style:SOIC; No. of Pins:8; Cross Talk:-70dB; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

68

1+ $7.23 10+ $6.50 25+ $5.89 100+ $4.58 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15

Associated Products


Customers Also Bought