Low

TEXAS INSTRUMENTS  LMH6559MA  IC, CLOSED LOOP BUFF, SGL, 1.75GHZ SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Amplifier Output: Single Ended
  • Gain Bandwidth: 1.75GHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 75mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 4580V/µs
  • Supply Voltage Range: 3V to 10V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 285

Order multiple quantity: 95

Price: $2.01

Buy

Price

Quantity List Price
250 - 499 $2.01
500 - 999 $1.88
1000 - 2499 $1.65
2500 - 4999 $1.64
5000+ $1.57

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K2774
LMH6559MA/NOPB

LMH6559MA/NOPB

TEXAS INSTRUMENTS

IC, CLOSED LOOP BUFF, SGL, 1.75GHZ SOIC8

IC, CLOSED LOOP BUFF, SGL, 1.75GHZ SOIC8; No. of Amplifiers:1; Gain Bandwidth:1.75GHz; Slew Rate:4580V/µs; Supply Voltage Range:3V to 10V; Amplifier Case Style:SOIC; No. of Pins:8; Output Current:75mA; Amplifier Output:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

193

1+ $2.94 10+ $2.65 25+ $2.30 50+ $2.16 more…

Buy
  • 193 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought