Low

LMH6559MA/NOPB - 

Buffer Amplifier, Closed-Loop, 1 Amplifiers, 1.75 GHz, 4580 V/µs, 3V to 10V, SOIC, 8 Pins

LMH6559MA/NOPB - Buffer Amplifier, Closed-Loop, 1 Amplifiers, 1.75 GHz, 4580 V/µs, 3V to 10V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMH6559MA/NOPB
Newark Part No.:
41K2774
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMH6559MA/NOPB is a high-speed Closed-loop Buffer designed for applications requiring the processing of very high frequency signals. While offering a small signal bandwidth of 1750MHz and an ultra high slew rate of 4580V/μs the LMH6559 consumes only 10mA of quiescent current. Total harmonic distortion into a load of 100Ω at 20MHz is -52dBc. The LMH6559 is configured internally for a loop gain of one. Input resistance is 200kΩ and output resistance is but 1.2Ω. These characteristics make the LMH6559 an ideal choice for the distribution of high frequency signals on printed circuit boards. Differential gain and phase specifications of 0.06% and 0.02° respectively at 3.58MHz make the LMH6559 well suited for the buffering of video signals. The device is fabricated on Texas Instruments high-speed VIP10 process using TI's proven high performance circuit architectures.
  • Single supply operation (3V minimum)
  • 0.06%/0.02° Differential gain/phase
  • -52dBc THD at 20MHz
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing, Communications & Networking, Sensing & Instrumentation, Industrial, Imaging, Video & Vision

Product Information

:
1Amplifiers
:
1.75GHz
:
4580V/µs
:
3V to 10V
:
SOIC
:
8Pins
:
75mA
:
Single Ended
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

BUFFER, 1.75GHZ CLOSED-LOOP, 6559

285 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

88 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$2.94 $ 2.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.94
10 + $2.64
25 + $2.48
50 + $2.33
100 + $2.17
250 + $2.03
500 + $1.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.