Low

TEXAS INSTRUMENTS  LMH6551MA/NOPB  Differential Amplifier, High Speed, 1 Amplifiers, 6 mV, 370 MHz, -40 °C, 125 °C

TEXAS INSTRUMENTS LMH6551MA/NOPB
Manufacturer Part No:
LMH6551MA/NOPB
Newark Part No.:
41K2770
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
6mV
Gain dB Max:
-
Bandwidth:
370MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Range:
3V to 12V
Slew Rate:
2400V/µs
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Differential Amplifier, High Speed, 1, 8 mV, 1.005 dB, 370 MHz, -40 C, 85 C

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $5.08 10+ $4.49 25+ $4.19 50+ $3.97 More pricing

Buy

Associated Products