Low

LMH1981MTEVAL/NOPB - 

Evaluation Board, Video Processing, Video Sync Separators, LMH1981

LMH1981MTEVAL/NOPB - Evaluation Board, Video Processing, Video Sync Separators, LMH1981

The actual product may differ from image shown

Manufacturer Part No:
LMH1981MTEVAL/NOPB
Newark Part No.:
04R9013
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMH1981MTEVAL/NOPB is an evaluation board for LMH1981, a high performance multi format sync separator ideal for use in a wide range of video applications, such as broadcast and professional video equipment and HDTV/DTV systems. The input accepts standard analog SD/ED/HD video signals with either bi level or tri level sync and the outputs provide all of the critical timing signals in CMOS logic, which swing from rail to rail (VCC and GND) including composite, horizontal and vertical syncs, burst/back porch timing, odd/even field and video format outputs. HSync features very low jitter on its leading (falling) edge, minimizing external circuitry needed to clean and reduce jitter in subsequent clock generation stages. The LMH1981 automatically detects the input video format, eliminating the need for programming using a microcontroller.
  • Standard analog video sync separation
  • Bi level & tri level sync compatible
  • Composite, horizontal, and vertical sync outputs
  • Burst/back porch timing, odd/even field, and video format outputs
  • Superior Jitter performance on leading edge of HSync
  • Automatic video format detection
  • 50% sync slicing for video inputs from 0.5V PP to 2V PP
  • 3.3V to 5V supply operation

Applications

Imaging, Video & Vision

Product Information

:
National Semiconductor
:
LMH1981
:
Audio, Video, TV
:
Video Sync Separators
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$101.93 $ 101.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $101.93
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.