Low

TEXAS INSTRUMENTS  LMH1981MT/NOPB.  SYNC SEPARATOR, MULTI-FORMAT, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 42M2043
  • Manufacturer Part No LMH1981MT/NOPB.

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Synch Type: Composite, Horizontal, Vertical
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 3.135V
  • TV / Video Case Style: TSSOP

Availability

Availability:  224

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/31/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $12.45

Buy

Price

Quantity List Price
1 - 9 $12.45
10 - 24 $11.30
25 - 49 $10.43
50 - 99 $8.85
100 - 249 $8.36
250 - 499 $7.37
500 - 999 $7.32
1000+ $6.94

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought