Low

TEXAS INSTRUMENTS  LMH1981MT/NOPB  IC VIDEOSYNC SEPARATOR 5.25V 50% 14-TSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Synch Type: Composite, Horizontal, Vertical
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: 11mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 3.135V
  • Supply Voltage Range: 3.135V to 5.25V
  • Synch Slicing: 50%
  • TV / Video Case Style: TSSOP
  • Video Signal Filter: ED, HD, SD

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/250

Availability

Availability:  15

(Available until stock is exhausted)


  • 15 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.99

Buy

Price

Quantity List Price
1 - 9 $10.99
10 - 24 $9.99
25 - 49 $9.25
50 - 99 $8.77
100 - 249 $8.51
250 - 499 $7.77
500 - 999 $6.92
1000+ $6.61

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
32M0947
LMH1981MTX/NOPB

LMH1981MTX/NOPB

TEXAS INSTRUMENTS

Multi-Format Video Sync Separator

Multi-Format Video Sync Separator

  Write a Review | Ask a Question

0

2500+ $5.51

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought