Low

LMH1980MM/NOPB - 

VIDEO SYNCHRONOUS SEPARATOR 5.5V 12% MSOP-10

LMH1980MM/NOPB - VIDEO SYNCHRONOUS SEPARATOR 5.5V 12% MSOP-10

The actual product may differ from image shown

Manufacturer Part No:
LMH1980MM/NOPB
Newark Part No.:
53M0339
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMH1980MM/NOPB is an auto-detecting SD/HD/PC Video Sync Separator accepts an analogue video input signal with either bi-level or tri-level sync and automatically detects the video format, eliminating the need for external RSET resistor adjustment required by other sync separators. The outputs provide timing signals in CMOS logic, including composite, horizontal and vertical syncs, burst/back porch timing and odd/even field outputs. The HD flag output (pin 5) provides a logic low signal only when a valid HD video input with tri-level sync is detected. The HD flag can be used to disable an external switch-controlled SD chroma filter when HD video is detected or enable it when SD video is detected. For non-standard video with bi-level sync and without vertical serration pulses, a default vertical sync pulse will be output and no horizontal sync pulses will be output during the vertical sync interval.
  • Analogue video sync separation for NTSC, PAL, 480I/P, 576I/P, 720P, 1080I/P/PsF and other
  • Composite video (CVBS), S-Video (Y/C) & component video (YPBPR/GBR) & PC graphics (RGsB) interface
  • SD/PC Bi-level sync and HD tri-level sync compatible
  • Burst/back porch timing, odd/even field and HD detect flag outputs
  • Automatic video format detection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Automotive, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Composite, Horizontal, Vertical
:
2.97V
:
5.5V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $2.32 2000+ $2.26 4000+ $2.22 6000+ $2.18

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

317 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/12/18
$4.50 $ 4.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.50
10 + $4.05
25 + $3.81
50 + $3.56
100 + $3.32
250 + $3.11
500 + $2.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.