Low

TEXAS INSTRUMENTS  LMH0344SQE/NOPB  Specialized Interface, 3.135 V, 3.465 V, 16 Pins

TEXAS INSTRUMENTS LMH0344SQE/NOPB
Manufacturer Part No:
LMH0344SQE/NOPB
Newark Part No.:
28X3392
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Interface Type:
Interface Applications:
Supply Voltage Min:
3.135V
Supply Voltage Max:
3.465V
Interface Case Style:
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Specialized Interface, 3.135 V, 3.465 V, 16 Pins

TEXAS INSTRUMENTS

53 in stock

Price for: Each (Supplied on Cut Tape)

1+ $25.77 10+ $23.77 25+ $22.70 50+ $22.03 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.