Low

LMH0340SQE/NOPB - 

Specialized Interface, SMBus

LMH0340SQE/NOPB - Specialized Interface, SMBus

The actual product may differ from image shown

Manufacturer Part No:
LMH0340SQE/NOPB
Newark Part No.:
11N9138
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMH0340SQE/NOPB is a 3Gbps SDI Serializer and Driver with LVDS interface. It supports 5-bit LVDS interfaces with FPGAs. A FPGA host will format data with supplied IP such that the output of the LMH0340 is compliant with the requirements of DVB-ASI, SMPTE 259M-C, SMPTE 292M and SMPTE 424M standards. The interface between the SER (Serializer) and the FPGA consist of a 5-bit wide LVDS data bus, an LVDS clock and a SMBus interface. This SER device includes an integrated cable driver which is fully compliant with all of the SMPTE specifications listed above. The FPGA-Attach Ser/Des family is supported by a suite of IP which allows the design engineer to quickly develop video applications using the Ser/Des products.
  • Output compliant with SMPTE 424M, SMPTE 292M, SMPTE 259M-C and DVB-ASI
  • LVDS interface to host FPGA
  • No external VCO or clock ref required
  • Integrated variable output cable driver
  • Integrated TXCLK PLL cleans clock noise
  • 440mW Typical power dissipation
  • 30ps Typical output jitter (HD, 3G)
  • Green product and no Sb/Br

Applications

Fibre Optics

Warnings

ESD sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
SMBus
:
SDI interafces for Video Cameras, DVRs, Video Switches, Video Editing Systems
:
3.135V
:
3.465V
:
WQFN
:
48Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

62 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/12/18
$20.74 $ 20.74
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $34.06
10 + $31.41
25 + $30.00
50 + $28.41
100 + $26.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.