Low

LMH0302SQE/NOPB - 

CABLE DRIVER HD/SD SDI, WQFN-16

LMH0302SQE/NOPB - CABLE DRIVER HD/SD SDI, WQFN-16

The actual product may differ from image shown

Manufacturer Part No:
LMH0302SQE/NOPB
Newark Part No.:
64M6884
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMH0302SQE/NOPB is a HD/SD SDI Cable Driver designed for use in ST 424, ST 292, ST 344 and ST 259 serial digital video applications. The LMH0302 drives 75Ω transmission lines (Belden 1694A, Belden 8281 or equivalent) at data rates up to 2.97Gbps. The LMH0302 provides two selectable slew rates for ST 259 and ST 424 or 292 compliance. The output driver may be powered down through the output driver enable pin. Power consumption is typically 125mW in SD mode and 165mW in HD mode.
  • Supports DVB-ASI at 270Mbps
  • 100Ω Differential Input
  • Selectable slew rate
  • Output driver power-down control
  • Replaces the Gennum GS2978

Applications

Communications & Networking, Signal Processing, Imaging, Video & Vision

Product Information

:
Digital Media, Networked Media Encode/Decode, Video Imaging
:
-0.5V
:
3.6V
:
SMD
:
WQFN
:
16Pins
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

250+ $6.81 500+ $6.52 1000+ $5.67 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

665 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/17/18
$4.94 $ 4.94
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $9.99
10 + $9.04
25 + $8.36
50 + $7.92
100 + $7.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.