Low

LME49720NA/NOPB - 

Audio Power Amplifier, AB, 2 Channel, ± 2.5V to ± 17V, DIP, 8 Pins

LME49720NA/NOPB - Audio Power Amplifier, AB, 2 Channel, ± 2.5V to ± 17V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LME49720NA/NOPB
Newark Part No.:
46M5435

Product Overview

The LME49720NA/NOPB is a dual, high performance, high fidelity audio operational amplifier in 8 pin DIP package. This ultra low distortion, low noise, high slew rate operational amplifier is optimized and fully specified for high performance and high fidelity applications. Combining advanced leading edge process technology with state of the art circuit design, the LME49720 audio operational amplifier deliver superior audio signal amplification for outstanding audio performance. The LME49720 combines extremely low voltage noise density (2.7nV/√Hz) with low THD+N (0.00003%) to easily satisfy most demanding audio applications. This audio operational amplifier is unity gain stable and achieves outstanding AC performance while driving complex loads with values as high as 100pF.
  • Output current capability of ±26mA
  • Slew rate of ±20V/μs
  • Gain bandwidth product of 55MHz
  • Output short circuit protection
  • PSRR and CMRR exceeds 120dB
  • Power supply voltage range from ±2.5V to ±17V
  • Easily drives 600 ohm loads
  • Optimized for superior audio signal fidelity
  • Open loop gain of 140dB at RL = 600 ohm
  • Operating temperature range from -40°C to 85°C

Applications

Audio, Signal Processing

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
AB
:
2 Channel
:
-
:
± 2.5V to ± 17V
:
DIP
:
8Pins
:
2kohm
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,500 in stock

Each (Supplied on Full Reel)

2500+ $1.24 5000+ $1.23

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

94 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.62 $ 2.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.