Low

TEXAS INSTRUMENTS  LME49720HA/NOPB  IC, AUDIO OP-AMP, 55MHZ, TO-99-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 46M5431
  • Manufacturer Part No LME49720HA/NOPB

Product Information


  • Amplifier Case Style: TO-99
  • Amplifier Class: AB
  • Load Impedance: 2kohm
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: -
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Range: ± 2.5V to ± 17V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 80

Order multiple quantity: 20

Price: $6.12

Buy

Price

Quantity List Price
50 - 99 $6.12
100 - 249 $5.52
250 - 499 $5.08
500 - 999 $4.26
1000+ $3.94

TEXAS INSTRUMENTS-LME49720HA/NOPB-IC, AUDIO OP-AMP, 55MHZ, TO-99-8;IC, AUDIO OP-AMP, 55MHZ, TO-99-8; Amplifier Class:AB; No. of Channels:2; Output Power:-; Supply Voltage Range:± 2.5V to ± 17V; Amplifier Case Style:TO-99; No. of Pins:8; Load Impedance:2kohm; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought