Low

TEXAS INSTRUMENTS  LME49710NA/NOPB  Audio Power Amplifier, AB, 1 Channel, ± 2.5V to ± 17V, DIP, 8 Pins

TEXAS INSTRUMENTS LME49710NA/NOPB
Manufacturer Part No:
LME49710NA/NOPB
Newark Part No.:
32M0937
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LME49710NA/NOPB is an ultra-low distortion low-noise high-slew-rate Operational Amplifier optimized and fully specified for high-performance, high-fidelity applications. Combining advanced leading-edge process technology with state-of-the-art circuit design, the LME49710 audio operational amplifier deliver superior audio signal amplification for outstanding audio performance. The op-amp combines extremely low-voltage noise density (2.5nV/Hz) with vanishingly low THD+N (0.00003%) to easily satisfy the most demanding audio applications. To ensure that the most challenging loads are driven without compromise, the op-amp has a high slew rate of ±20V/μs and an output current capability of ±26mA. Further, dynamic range is maximized by an output stage that drives 2kΩ loads to within 1V of either power supply voltage and to within 1.4V when driving 600Ω loads. The Audio op-amp achieves outstanding AC performance while driving complex loads with values as high as 100pF.
  • Easily drives 600Ω loads
  • Optimized for superior audio signal fidelity
  • Output short-circuit protection
  • 120dB Typical exceed PSRR and CMRR
  • 7nA Typical input bias current
  • 0.05mV Typical input offset voltage
  • 0.000009% DC gain linearity error
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Amplifier Class:
AB
No. of Channels:
1 Channel
Output Power:
-
Supply Voltage Range:
± 2.5V to ± 17V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Load Impedance:
2kohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio
  • Multimedia

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor