Low

LMD18400N/NOPB - 

Peripheral Driver, MOSFET, 4 Outputs, 7 V to 28 V supply, 5.5 V/6 A out, DIP-20

LMD18400N/NOPB - Peripheral Driver, MOSFET, 4 Outputs, 7 V to 28 V supply, 5.5 V/6 A out, DIP-20

The actual product may differ from image shown

Manufacturer Part No:
LMD18400N/NOPB
Newark Part No.:
41K2748

Product Overview

The LMD18400N/NOPB is a quad fully-protected High Side Driver for use with relay and solenoid drivers. It contains four common-drain DMOS N-channel power switches, each capable of switching a continuous 1A load (>3A transient) to a common positive power supply. The switches are fully protected from excessive voltage, current and temperature. An instantaneous power sensing circuit calculates the product of the voltage across and the current through each DMOS switch and limits the power to a safe level. The device can be disabled to produce a sleep condition reducing the supply current to less than 10µA. Separate on/off control of each switch is provided through standard LSTLL/CMOS logic compatible inputs. A MICROWIRE compatible serial data interface is built in to provide extensive diagnostic information. This information includes switch status readback, output load fault conditions and thermal and over-voltage shutdown status.
  • True instantaneous power limit for each switch
  • High survival voltage (60VDC, 80V transient)
  • Shorted load (to ground and supply) protection
  • LS TTL/CMOS compatible logic inputs and outputs
  • Serial data interface for 11 diagnostic checks
  • Over-voltage shutdown at VCC>35V
  • 1.3Ω Maximum on resistance over-temperature
  • <10µA Supply current in sleep mode
  • -5V Output clamp for discharging inductive loads

Applications

Power Management, Motor Drive & Control, Automotive

Product Information

:
7V
:
28V
:
4Outputs
:
5.5V
:
3.75A
:
DIP
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$12.11 $ 12.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.11
10 + $11.13
25 + $10.55
50 + $9.98
100 + $9.40
250 + $8.94
500 + $8.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.