Low

LMD18245T/NOPB - 

Motor Driver/Controller, Full Bridge, 12V to 55V supply, 60V/3 A/2 Outputs, TO-220-15

LMD18245T/NOPB - Motor Driver/Controller, Full Bridge, 12V to 55V supply, 60V/3 A/2 Outputs, TO-220-15

The actual product may differ from image shown

Manufacturer Part No:
LMD18245T/NOPB
Newark Part No.:
41K2747
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMD18245T/NOPB is a 3A 55V DMOS Full-bridge Motor Driver incorporates all the circuit blocks required to drive and control current in a brushed type DC motor or one phase of a bipolar stepper motor. The multi-technology process used to build the device combines bipolar and CMOS control and protection circuitry with DMOS power switches on the same monolithic structure. It controls the motor current via a fixed off-time chopper technique. An all DMOS H-bridge power stage delivers continuous output currents up to 3A (6A peak) at supply voltages up to 55V. The DMOS power switches feature low RDS(ON) for high efficiency and a diode intrinsic to the DMOS body structure eliminates the discrete diodes typically required to clamp bipolar power stages. An innovative current sensing method eliminates the power loss associated with a sense resistor in series with the motor.
  • Internal clamp diodes
  • Low-loss current sensing method
  • Digital or analog control of motor current
  • TTL and CMOS compatible inputs
  • Thermal shutdown (outputs off) at TJ = 155°C
  • Over-current protection
  • No shoot-through currents
  • Green product and no Sb/Br

Applications

Industrial, Medical, Motor Drive & Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Full Bridge
:
2Outputs
:
3A
:
60V
:
TO-220
:
15Pins
:
12V
:
55V
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

40 Further stock expected to ship on Jul 10, 2018

More stock available week commencing 7/30/18
$19.90 $ 19.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.90
10 + $18.30
25 + $17.35
50 + $16.41
100 + $15.46
250 + $14.70
500 + $13.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.