Low

LMD18201T/NOPB - 

Motor Driver/Controller, Half Bridge, 12V to 55V supply, 3 A/2 Outputs, TO-220-11

LMD18201T/NOPB - Motor Driver/Controller, Half Bridge, 12V to 55V supply, 3 A/2 Outputs, TO-220-11

The actual product may differ from image shown

Manufacturer Part No:
LMD18201T/NOPB
Newark Part No.:
41K2746
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMD18201T/NOPB is a 3A 55V H-Bridge designed for motion control applications. The device is built using a multi-technology process which combines bipolar and CMOS control circuitry with DMOS power devices on the same monolithic structure. The H-Bridge configuration is ideal for driving DC and stepper motors. The LMD18201 accommodates peak output currents up to 6A. Current sensing can be achieved via a small sense resistor connected in series with the power ground lead.
  • TTL and CMOS compatible inputs no "Shoot-Through" current
  • 145°C Thermal warning flag output
  • 170°C Thermal shutdown (outputs off)
  • Internal clamp diodes
  • Shorted load protection
  • Internal charge pump with external bootstrap capability
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Half Bridge
:
2Outputs
:
3A
:
-
:
TO-220
:
11Pins
:
12V
:
55V
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
26 in stock

Each

1+ $16.74 10+ $15.39 25+ $14.59 50+ $13.80 100+ $13.00 250+ $12.36 500+ $11.57 More Less

0

Each

25+ $18.98 50+ $18.42 100+ $16.97 250+ $16.19 500+ $15.41 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

681 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$16.74 $ 16.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.74
10 + $15.39
25 + $14.59
50 + $13.80
100 + $13.00
250 + $12.36
500 + $11.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.