Low

LMD18200T/NOPB - 

Motor Driver/Controller, Half Bridge, 12V to 55V supply, 55V/3 A/2 Outputs, TO-220-11

LMD18200T/NOPB - Motor Driver/Controller, Half Bridge, 12V to 55V supply, 55V/3 A/2 Outputs, TO-220-11

The actual product may differ from image shown

Manufacturer Part No:
LMD18200T/NOPB
Newark Part No.:
41K2745
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMD18200T/NOPB is a 3A H-bridge IC, designed for motion control applications. The device is built using a multi-technology process which combines bipolar and CMOS control circuitry with DMOS power devices on the same monolithic structure. Ideal for driving DC and stepper motors, the LMD18200T/NOPB accommodates peak output currents up to 6A. An innovative circuit which facilitates low-loss sensing of the output current has been implemented.
  • Delivers up to 3A Continuous Output
  • Low RDS (ON) Typically 0.33Ω per Switch at 3A
  • TTL and CMOS Compatible Inputs
  • No "Shoot-Through" Current
  • Thermal Warning Flag Output at 145°C
  • Thermal Shutdown (Outputs Off) at 170°C
  • Internal Clamp Diodes
  • Shorted Load Protection
  • Internal Charge Pump with External Bootstrap Capability
  • Green Product, No Sb/Br

Applications

Motor Drive & Control, Building Automation, Industrial, Consumer Electronics

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Half Bridge
:
2Outputs
:
3A
:
55V
:
TO-220
:
11Pins
:
12V
:
55V
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC MOTOR CTRL, HALF BRIDGE 6A TO-220-11

208 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,847 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

800 Further stock expected to ship on Jul 22, 2018

More stock available week commencing 8/20/18
$17.61 $ 17.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.61
10 + $16.19
25 + $15.75
50 + $14.72
100 + $13.68
250 + $12.58
500 + $12.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.