Low

LMC7660IM/NOPB - 

DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 10V in, -10V to -1.5V out, 10 kHz, SOIC-8

LMC7660IM/NOPB - DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 10V in, -10V to -1.5V out, 10 kHz, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LMC7660IM/NOPB
Newark Part No.:
41K2738
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMC7660IM/NOPB is a switched capacitor Voltage Converter capable of converting a positive voltage in the range of +1.5 to +10V to the corresponding negative voltage of -1.5 to -10V. The LMC7660 is a pin-for-pin replacement for the industry-standard 7660. The converter features operation over full temperature and voltage range without need for an external diode, low quiescent current and high power efficiency. This converter uses its built-in oscillator to switch 4 power MOS switches and charge two inexpensive electrolytic capacitors.
  • Operation over full temperature and voltage range without an external diode
  • 200μA Maximum low supply current
  • 97% Voltage conversion efficiency
  • 95% Power conversion efficiency
  • Easy to use only 2 external components
  • Extended temperature range
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
1.5V
:
10V
:
SOIC
:
8Pins
:
-
:
-
:
-10V
:
-1.5V
:
Inverting
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.405 5000+ $0.40 10000+ $0.395 15000+ $0.389 More Pricing...

Add

TEXAS INSTRUMENTS

CONVERTER, DC/DC CHARGE PUMP, SMD

3,321 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

760 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.22 $ 1.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.22
10 + $1.04
100 + $0.796
500 + $0.703
1000 + $0.555
2500 + $0.493
10000 + $0.474
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.