Low

LMC7101AIM5X/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 1.1 MHz, 1.1 V/µs, 2.7V to 15.5V, SOT-23, 5 Pins

LMC7101AIM5X/NOPB - Operational Amplifier, Single, 1 Amplifier, 1.1 MHz, 1.1 V/µs, 2.7V to 15.5V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMC7101AIM5X/NOPB
Newark Part No.:
41K2711

Product Overview

The LMC7101AIM5X/NOPB is a single low power CMOS Operational Amplifier with rail-to-rail input and output. This makes the LMC7101 ideal for space- and weight-critical designs. The performance is similar to a single amplifier of the LMC6482 and LMC6484 types, with high open-loop gain, low distortion and low-supply currents. The tiny amplifier can be placed on a board where they are needed, thus simplifying board layout.
  • 0.5mA at 5V Typical supply current
  • 0.01% at 5V Typical total harmonic distortion
  • 1μV/°C Typical offset drift
  • 82dB Typical CMRR
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation, Automotive

Product Information

:
1 Amplifier
:
1.1MHz
:
1.1V/µs
:
2.7V to 15.5V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.1 MHz, 1.1 V/µs, 2.7V to 15.5V, SOT-23, 5 Pins

3,000 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 1.1 V/µs, 2.7V to 15.5V, SOT-23, 5 Pins

1,130 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 1.1 V/µs, 2.7V to 15.5V, SOT-23, 5 Pins

2,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,293 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$0.371 $ 0.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.25
25 + $1.06
50 + $0.937
100 + $0.813
250 + $0.766
500 + $0.719
1000 + $0.567
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.