Low

LMC662CN/NOPB - 

Operational Amplifier, Dual, 2 Amplifier, 1.4 MHz, 1.1 V/µs, 4.75V to 15.5V, DIP, 8 Pins

LMC662CN/NOPB - Operational Amplifier, Dual, 2 Amplifier, 1.4 MHz, 1.1 V/µs, 4.75V to 15.5V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMC662CN/NOPB
Newark Part No.:
41K2696
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMC662CN/NOPB is a CMOS dual Operational Amplifier ideal for operation from a single supply. It operates from +5 to +15V and features rail-to-rail output swing in addition to an input common-mode range that includes ground. Performance limitations that have plagued CMOS amplifiers in the past are not a problem with this design. Input VOS, drift and broadband noise as well as voltage gain into realistic loads (2kΩ and 600Ω) are all equal to or better than widely accepted bipolar equivalents. This chip is built with TI's advanced double-poly silicon-gate CMOS process.
  • Rail-to-rail output swing
  • Input common-mode range includes V-
  • Specified for 2kΩ and 600Ω loads
  • 126dB High voltage gain
  • 3mV Low input offset voltage
  • 1.3μV/°C Low offset voltage drift
  • 2fA Ultra low input bias current
  • 0.01% at 10kHz Low distortion
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation, Medical, Industrial, Automotive

Product Information

:
2 Amplifier
:
1.4MHz
:
1.1V/µs
:
4.75V to 15.5V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
370 in stock

Each

1+ $1.73 10+ $1.47 100+ $1.18 500+ $1.03 1000+ $0.852 2500+ $0.793 5000+ $0.764 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,060 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$1.73 $ 1.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.73
10 + $1.47
100 + $1.18
500 + $1.03
1000 + $0.852
2500 + $0.793
5000 + $0.764
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.