Low

TEXAS INSTRUMENTS  LMC660CM  Operational Amplifier, QUAD, 500 kHz, 4, 1.1 V/ s, 4.75V to 15.5V, SOIC, 14

TEXAS INSTRUMENTS LMC660CM
Manufacturer Part No:
LMC660CM
Newark Part No.:
97K3123
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
500kHz
Slew Rate:
1.1V/µs
No. of Amplifiers:
Supply Voltage Range:
4.75V to 15.5V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 1.4 MHz, 1.1 V/µs, 5V to 15.5V, SOIC, 14 Pins

TEXAS INSTRUMENTS

533 in stock

Price for: Each

1+ $2.61 10+ $2.23 100+ $1.79 500+ $1.56 More pricing

Buy
LMC660CMX/NOPB

CMOS Quad Operational Amplifier

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.855

Buy

Associated Products

Similar Products