Low

LMC6484IMX/NOPB - 

Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 1.3 V/µs, 3V to 15V, SOIC, 14 Pins

LMC6484IMX/NOPB - Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 1.3 V/µs, 3V to 15V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMC6484IMX/NOPB
Newark Part No.:
41K2667
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMC6484IMX/NOPB is a quad CMOS Operational Amplifier with rail-to-rail input and output. The LMC6484 device provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among rail-to-rail input amplifiers. It is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6484 is also an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC274 and TLC279. Maximum dynamic signal range is assured in low voltage and single-supply systems by the rail-to-rail output swing of the LMC6484. The rail-to-rail output swing of the LMC6484 is ensured for loads down to 600Ω. Specified low voltage characteristics and low power dissipation make the LMC6484 especially well-suited for battery-operated systems.
  • Rail-to-rail input common-mode voltage range (ensured over temperature)
  • Rail-to-rail output swing (within 20mV of supply rail, 100kΩ load)
  • 82dB CMRR and PSRR
  • 20fA Ultralow input current
  • 130dB High voltage gain (RL=500kΩ)

Applications

Test & Measurement, Signal Processing, Medical, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
1.5MHz
:
1.3V/µs
:
3V to 15V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 1.3 V/µs, 3V to 15V, SOIC, 14 Pins

2,500 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 1.3 V/µs, 3V to 15V, SOIC, 14 Pins

3,595 in stock

Each (Supplied on Cut Tape)

1+ $2.87 10+ $2.58 25+ $2.48 50+ $2.30 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

888 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.931 $ 0.93
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.51
10 + $2.25
25 + $2.14
50 + $1.98
100 + $1.81
250 + $1.70
500 + $1.48
1000 + $1.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.