Low

LMC6484IM/NOPB - 

Operational Amplifier, Quad, 4 Amplifier, 1.5 MHz, 1.3 V/µs, 3V to 15V, SOIC, 14 Pins

LMC6484IM/NOPB - Operational Amplifier, Quad, 4 Amplifier, 1.5 MHz, 1.3 V/µs, 3V to 15V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMC6484IM/NOPB
Newark Part No.:
41K2666
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMC6484IM/NOPB is a CMOS quad rail to rail input and output Operational Amplifier provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among rail-to-rail input amplifier. It is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6484 is also an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC274 and TLC279. Maximum dynamic signal range is assured in low voltage and single-supply systems by the rail-to-rail output swing of this op-amp. The rail-to-rail output swing of the op-amp is ensured for loads down to 600Ω. Specified low voltage characteristics and low power dissipation make the operational amplifier especially well-suited for battery-operated systems.
  • Rail-to-rail input common-mode voltage range
  • Rail-to-rail output swing
  • 82dB Excellent CMRR and PSRR
  • 20fA Ultra low input current
  • Green product and no Sb/Br

Applications

Signal Processing, Medical

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Amplifier
:
1.5MHz
:
1.3V/µs
:
3V to 15V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 1.3 V/µs, 3V to 15V, SOIC, 14 Pins

888 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 1.3 V/µs, 3V to 15V, SOIC, 14 Pins

2,500 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, QUAD, 1.5 MHz, 4, 1.3 V/ s, 3V to 15V, SOIC, 14

4,430 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 1.3 V/µs, 3V to 15V, SOIC, 14 Pins

3,595 in stock

Each (Supplied on Cut Tape)

1+ $2.87 10+ $2.58 25+ $2.48 50+ $2.30 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

275 Further stock expected to ship on Mar 15, 2018

More stock available week commencing 4/16/18

Contact me when back in stock

Alternatives Available

41K2667 - Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 1.3 V/µs, 3V to 15V, SOIC, 14 Pins

28X4268 - Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 1.3 V/µs, 3V to 15V, SOIC, 14 Pins

61M7169 - Operational Amplifier, QUAD, 1.5 MHz, 4, 1.3 V/ s, 3V to 15V, SOIC, 14

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$2.70 $ 2.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.70
10 + $2.43
25 + $2.33
50 + $2.16
100 + $1.99
250 + $1.88
500 + $1.69
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.