Low

TEXAS INSTRUMENTS  LMC6034IM/NOPB  Operational Amplifier, Quad, 4 Amplifier, 1.4 MHz, 1.1 V/µs, 4.75V to 15.5V, SOIC, 14 Pins

TEXAS INSTRUMENTS LMC6034IM/NOPB
Manufacturer Part No:
LMC6034IM/NOPB
Newark Part No.:
41K2581
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LMC6034IM/NOPB is a CMOS quad Operational Amplifier for use with long-term integrator. Its performance features include an input common-mode range that reaches ground, low input bias current and high voltage gain into realistic loads, such as 2kΩ and 600Ω. This chip is built with National's advanced double-poly silicon-gate CMOS process.
  • Input common-mode range includes V-
  • ISS=400μA/amplifier, independent of V+
  • 126dB High voltage gain
  • 2.3μV/°C Low offset voltage drift
  • 40fA Ultra low input bias current
  • 0.01% at 10kHz Low distortion
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
1.4MHz
Slew Rate:
1.1V/µs
No. of Amplifiers:
Supply Voltage Range:
4.75V to 15.5V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Medical

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products