Low

LMC6032IM/NOPB - 

Operational Amplifier, Dual, 2 Amplifier, 1.4 MHz, 1.1 V/µs, 5V to 15V, SOIC, 8 Pins

LMC6032IM/NOPB - Operational Amplifier, Dual, 2 Amplifier, 1.4 MHz, 1.1 V/µs, 5V to 15V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMC6032IM/NOPB
Newark Part No.:
41K2578
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMC6032IM/NOPB is a CMOS dual Operational Amplifier for use with current-to-voltage converter. Its performance features include an input common-mode range that reaches ground, low input bias current and high voltage gain into realistic loads, such as 2kΩ and 600Ω. This chip is built with TI's advanced double-poly silicon-gate CMOS process.
  • Specified for 2kΩ and 600Ω loads
  • Input common-mode range includes V-
  • 12dB High voltage gain
  • 2.3μV/°C Low offset voltage drift
  • 40fA Ultra low input bias current
  • ISS=400μA/amplifier, independent of V+
  • 0.01% at 10kHz Low distortion
  • Green product and no Sb/Br

Applications

Signal Processing, Medical, Industrial

Product Information

:
2 Amplifier
:
1.4MHz
:
1.1V/µs
:
5V to 15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.20 $ 1.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.20
10 + $1.02
100 + $0.781
500 + $0.69
1000 + $0.545
2500 + $0.483
10000 + $0.465
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.