Low

TEXAS INSTRUMENTS  LMC567CN/NOPB  Audio Codec, Low Power, Tone Decoder, -25 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Resolution: -
  • ADCs / DACs Signal to Noise Ratio: -
  • Audio CODEC Type: Tone Decoder
  • Audio IC Case Style: DIP
  • IC Interface Type: -
  • MSL: MSL 1 - Unlimited
  • No. of ADCs: -
  • No. of DACs: -
  • No. of Input Channels: 1
  • No. of Output Channels: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Sampling Rate: -
  • Supply Voltage Range: 2V to 9V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 9/21/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 40

Price: $1.29 $1.29

Buy

Price

Quantity List Price
100 - 499 $1.29
500 - 999 $0.982
1000 - 2499 $0.919
2500 - 4999 $0.818
5000 - 9999 $0.812
10000+ $0.806

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41K6165
LM567CN/NOPB

LM567CN/NOPB

TEXAS INSTRUMENTS

Audio Codec, Tone Decoder, 0 °C, 70 °C

TONE DECODER, DIP-8; Audio CODEC Type:Tone Decoder; No. of ADCs:-; No. of DACs:-; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Sampling Rate:-; Audio IC Case Style:DIP; No. of Pins:8; No. of Input Channels:1 ;RoHS Compliant: Yes

538

1+ $1.66 10+ $1.33 100+ $1.02 500+ $0.786 More pricing

Buy
  • 538 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/26/15
41K2567
LMC567CM/NOPB

LMC567CM/NOPB

TEXAS INSTRUMENTS

Audio Codec, Low Power, Tone Decoder, -25 °C, 125 °C

TONE DECODER, SOIC-8; Audio CODEC Type:Tone Decoder; No. of ADCs:-; No. of DACs:-; Operating Temperature Min:-25 C; Operating Temperature Max:125 C; Sampling Rate:-; Audio IC Case Style:SOIC; No. of Pins:8; No. of Input Channels:1 ;RoHS Compliant: Yes

325

1+ $2.31 10+ $1.85 100+ $1.55 500+ $1.18 More pricing

Buy
  • 325 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/26/15

Customers Also Bought