Low

LMC567CM/NOPB - 

Audio Codec, Low Power, Tone Decoder, -25 °C, 125 °C

TEXAS INSTRUMENTS LMC567CM/NOPB

The actual product may differ from image shown

Manufacturer Part No:
LMC567CM/NOPB
Newark Part No.:
41K2567
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMC567CM/NOPB is a general purpose low power Tone Decoder which is functionally similar to the industry standard LM567. It consists of a twice frequency voltage-controlled oscillator (VCO) and quadrature dividers which establish the reference signals for phase and amplitude detectors. The phase detector and VCO form a phase-locked loop (PLL) which locks to an input signal frequency which is within the control range of the VCO. When the PLL is locked and the input signal amplitude exceeds an internally pre-set threshold, a switch to ground is activated on the output pin. External components set up the oscillator to run at twice the input frequency and determine the phase and amplitude filter time constants.
  • Low supply current drain
  • No increase in current with output activated
  • High oscillator stability
  • Ground-referenced input
  • Hysteresis added to amplitude comparator
  • Out-of-band signals and noise rejected
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Tone Decoder
:
-
:
-
:
-25°C
:
125°C
:
-
:
SOIC
:
8Pins
:
1Channels
:
1Channels
:
-
:
-
:
-
:
2V to 9V
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Audio Codec, Tone Decoder, 0 °C, 70 °C

589 in stock

Each

1+ $1.77 10+ $1.51 100+ $1.21 500+ $1.06 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

41K2568 - IC,PHASE-LOCKED LOOP,CMOS,SOP,8PIN,PLASTIC

41K6165 - Audio Codec, Tone Decoder, 0 °C, 70 °C

07B5567 - Audio Codec, Low Power, Tone Decoder, -25 °C, 125 °C

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.