Low

TEXAS INSTRUMENTS  LMC555CN  TIMER, CMOS, SINGLE, 3MHZ, 12V, MDIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  42

(Available until stock is exhausted)


  • 42 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.24

Buy

Price

Quantity List Price
1 - 9 $1.24
10 - 99 $0.991
100 - 499 $0.761
500 - 999 $0.588
1000 - 2499 $0.546
2500 - 4999 $0.476
5000 - 9999 $0.469
10000+ $0.465

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K2566
LMC555CN/NOPB

LMC555CN/NOPB

TEXAS INSTRUMENTS

TIMER, SINGLE, 3MHZ, 15V, 8-DIP

TIMER, SINGLE, 3MHZ, 15V, 8-DIP; Frequency:3MHz; Supply Voltage Min:2V; Supply Voltage Max:15V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; Packaging:Each; Frequency Max:3MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,579

1+ $1.20 10+ $0.952 100+ $0.731 500+ $0.565 More pricing

Buy
  • 1,579 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Customers Also Bought