Low

LMC555CN/NOPB - 

Timer, Oscillator & Pulse Generator IC, CMOS, 3 MHz, Monostable, 2 V to 15 V, DIP-8

LMC555CN/NOPB - Timer, Oscillator & Pulse Generator IC, CMOS, 3 MHz, Monostable, 2 V to 15 V, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
LMC555CN/NOPB
Newark Part No.:
41K2566
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMC555CN/NOPB is a CMOS Timer with low power and high performance to generate accurate time delays. The LMC555 offers the same capability of generating accurate time delays and frequencies as the LM555 but with much lower power dissipation and supply current spikes. When operated as an one-shot, the time delay is precisely controlled by a single external resistor and capacitor. In the stable mode the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of TI's LMCMOS process extends both the frequency range and the low supply capability.
  • <1mW Typical power dissipation at 5V supply
  • 3MHz Astable frequency capability
  • Output fully compatible with TTL and CMOS logic at 5V supply
  • Reduced supply current spikes during output transitions
  • Extremely low reset, trigger and threshold currents
  • Excellent temperature stability
  • Pin-for-pin compatible with 555 series of timers
  • Green product and no Sb/Br

Applications

Industrial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
3MHz
:
2V
:
15V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,233 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.34 $ 1.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.34
10 + $1.14
100 + $0.876
500 + $0.774
1000 + $0.611
2500 + $0.542
10000 + $0.521
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.