Low

TEXAS INSTRUMENTS  LMC555CMX/NOPB  Timer, Oscillator & Pulse Generator IC, CMOS, 3 MHz, Monostable, 1.5 V to 15 V, SOIC-8

TEXAS INSTRUMENTS LMC555CMX/NOPB
Manufacturer Part No:
LMC555CMX/NOPB
Newark Part No.:
41K2565
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LMC555CMX/NOPB is a low-power 555 Timer for generating accurate time delays and oscillation. The LMC555 offers the same capability of generating accurate time delays and frequencies as the LM555 but with much lower power dissipation and supply current spikes. When operated as a one-shot, the time delay is precisely controlled by a single external resistor and capacitor. In the stable mode the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of TI's LMCMOS process extends both the frequency range and the low supply capability.
  • Reduced supply current spikes during output transitions
  • Extremely low reset, trigger and threshold currents
  • Excellent temperature stability
  • Pin-for-pin compatible with 555 series of timers
  • <1mW Typical power dissipation at 5V supply
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Frequency:
3MHz
Supply Voltage Min:
1.5V
Supply Voltage Max:
15V
Digital IC Case:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Timer, Oscillator & Pulse Generator IC, CMOS, 3 MHz, Monostable, 1.5 V to 15 V, SOIC-8

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.406 5000+ $0.40 10000+ $0.395 15000+ $0.39 More pricing

Buy

Timer, Oscillator & Pulse Generator IC, CMOS, 3 MHz, Astable, 2 V to 15 V, SOIC-8

TEXAS INSTRUMENTS

559 in stock

Price for: Each

1+ $1.16 10+ $0.991 100+ $0.764 500+ $0.675 More pricing

Buy

IC, TIMER, 15V, SMD

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $1.31 10+ $1.12 100+ $0.863 500+ $0.763 More pricing

Buy
LMC555CMX

IC,TIMER,CMOS,SOP,8PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.475 10000+ $0.457 22500+ $0.447

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.