Low

LMC555CMM/NOPB - 

Timer, Oscillator & Pulse Generator IC, CMOS, 3 MHz, Astable, Monostable, 1.5 V to 15 V, MSOP-8

LMC555CMM/NOPB - Timer, Oscillator & Pulse Generator IC, CMOS, 3 MHz, Astable, Monostable, 1.5 V to 15 V, MSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LMC555CMM/NOPB
Newark Part No.:
41K2563
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMC555CMM/NOPB is a CMOS Timer offers the same capability of generating accurate time delays and frequencies as the LM555 but with much lower power dissipation and supply current spikes. When operated as a one-shot, the time delay is precisely controlled by a single external resistor and capacitor. In the stable mode the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of TIs LMCMOS process extends both the frequency range and the low supply capability.
  • Output fully compatible with TTL and CMOS logic at 5V supply
  • Extremely low reset, trigger and threshold currents
  • Excellent temperature stability
  • <1mW Typical power dissipation at 5V supply
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Sensing & Instrumentation

Product Information

:
3MHz
:
1.5V
:
15V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, CMOS, 3 MHz, Astable, Monostable, 1.5 V to 15 V, MSOP-8

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.535 2000+ $0.503 4000+ $0.497 6000+ $0.49 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,252 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.25 $ 1.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.25
10 + $1.06
25 + $0.978
50 + $0.895
100 + $0.813
250 + $0.766
500 + $0.719
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.