Low

LMC555CM/NOPB - 

Timer, Oscillator & Pulse Generator IC, CMOS, 3 MHz, Astable, 2 V to 15 V, SOIC-8

LMC555CM/NOPB - Timer, Oscillator & Pulse Generator IC, CMOS, 3 MHz, Astable, 2 V to 15 V, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LMC555CM/NOPB
Newark Part No.:
41K2562
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMC555CM/NOPB is a low-power 555 Timer for generating accurate time delays and oscillation. The LMC555 offers the same capability of generating accurate time delays and frequencies as the LM555 but with much lower power dissipation and supply current spikes. When operated as a one-shot, the time delay is precisely controlled by a single external resistor and capacitor. In the stable mode the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of TI's LMCMOS process extends both the frequency range and the low supply capability.
  • Reduced supply current spikes during output transitions
  • Extremely low reset, trigger and threshold currents
  • Excellent temperature stability
  • Pin-for-pin compatible with 555 series of timers
  • <1mW Typical power dissipation at 5V supply

Applications

Clock & Timing, Signal Processing

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
3MHz
:
2V
:
15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, CMOS, 3 MHz, Monostable, 1.5 V to 15 V, SOIC-8

1,769 in stock

Each (Supplied on Cut Tape)

1+ $1.07 10+ $0.913 25+ $0.842 50+ $0.772 More Pricing...

Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, CMOS, 3 MHz, Monostable, 1.5 V to 15 V, SOIC-8

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.429 5000+ $0.423 10000+ $0.418 15000+ $0.412 More Pricing...

Add

TEXAS INSTRUMENTS

IC, TIMER, 15V, SMD

5,561 in stock
Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

1,702 in stock
Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

1,024 in stock
Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

408 in stock
Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 5 V to 15 V, SOIC-8

472 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

722 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$1.29 $ 1.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.29
10 + $1.10
100 + $0.841
500 + $0.743
1000 + $0.587
2500 + $0.521
10000 + $0.501
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.