Low

TEXAS INSTRUMENTS  LM96000CIMT/NOPB  IC, HARDWARE MONITOR, 530 uA 3.6V 24-TSSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K6501
  • Manufacturer Part No LM96000CIMT/NOPB

Product Information


  • IC Output Type: Digital
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 24
  • Packaging: Each
  • Resolution (Bits): 8bit
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Accuracy Range: ± 2.5°C
  • Sensing Temperature Max: +85°C
  • Sensing Temperature Min: 0°C
  • Sensor Case Style: TSSOP
  • Supply Current: 530µA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/280

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/6/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 183

Order multiple quantity: 61

Price: $4.10

Buy

Price

Quantity List Price
100 - 249 $4.10
250 - 499 $3.18
500 - 999 $2.98
1000 - 2499 $2.62
2500 - 4999 $2.60
5000+ $2.48

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41J6915
LM96000CIMT
 
No Not RoHS compliant

LM96000CIMT

TEXAS INSTRUMENTS

IC,Data Acquisition System,7-CHANNEL,8-BIT,TSSOP,24PIN,PLASTIC

IC,Data Acquisition System,7-CHANNEL,8-BIT,TSSOP,24PIN,PLASTIC ;RoHS Compliant: No

  Write a Review | Ask a Question

0

100+ $4.10 250+ $3.70 500+ $3.32 1000+ $2.80 more…

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought