Low

TEXAS INSTRUMENTS  LM95234CISD/NOPB  Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, LLP, 14 Pins

TEXAS INSTRUMENTS LM95234CISD/NOPB
Manufacturer Part No:
LM95234CISD/NOPB
Newark Part No.:
28X3555
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
LLP
No. of Pins:
14Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, LLP, 14 Pins

TEXAS INSTRUMENTS

852 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.16 Promotional price 10+ $1.16 Promotional price 25+ $1.16 Promotional price 50+ $1.16 Promotional price More pricing

Buy

Associated Products

Similar Products