Low

LM95071CIMF/NOPB - 

Temperature Sensor IC, Digital, ± 1°C, 0 °C, +70 °C, SOT-23, 5 Pins

LM95071CIMF/NOPB - Temperature Sensor IC, Digital, ± 1°C, 0 °C, +70 °C, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM95071CIMF/NOPB
Newark Part No.:
41K6498
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM95071CIMF/NOPB is a high-resolution Digital Temperature Sensor with an SPI and MICROWIRE compatible interface. The host can query the device at any time to read temperature. Its low operating current is useful in systems where low power consumption is critical. The device has 13-bit plus sign temperature resolution (0.03125°C per LSB).
  • Shutdown mode conserves power between temperature reading
  • 280μA (typical) Operating current
  • Green product and no Sb/Br

Applications

Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Imaging, Video & Vision

Product Information

:
Digital
:
± 1°C
:
0°C
:
+70°C
:
SOT-23
:
5Pins
:
2.4V
:
5.5V
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 1°C, 0 °C, +70 °C, SOT-23, 5 Pins

2,000 in stock
Add

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, 1 C, -40 C, +150 C, SOT-23, 5

4,355 in stock
Add
0

Each (Supplied on Full Reel)

1000+ $1.23 2000+ $1.09 5000+ $1.07 10000+ $1.04

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,054 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$1.77 $ 1.77
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.77
10 + $1.59
25 + $1.52
50 + $1.40
100 + $1.28
250 + $1.20
500 + $1.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.