Low

TEXAS INSTRUMENTS  LM95071CIMF/NOPB  Temperature Sensor IC, Digital, ± 1°C, 0 °C, +70 °C, SOT-23, 5 Pins

TEXAS INSTRUMENTS LM95071CIMF/NOPB
Manufacturer Part No:
LM95071CIMF/NOPB
Newark Part No.:
28X3554
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM95071CIMF/NOPB is a high-resolution Digital Temperature Sensor with an SPI and MICROWIRE compatible interface. The host can query the device at any time to read temperature. Its low operating current is useful in systems where low power consumption is critical. The device has 13-bit plus sign temperature resolution (0.03125°C per LSB).
  • Shutdown mode conserves power between temperature reading
  • 280μA (typical) Operating current
  • Green product and no Sb/Br

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
0°C
Sensing Temperature Max:
+70°C
Sensor Case Style:
SOT-23
No. of Pins:
5Pins
Supply Voltage Min:
2.4V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Automotive
  • Consumer Electronics
  • Sensing & Instrumentation

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, ± 1°C, 0 °C, +70 °C, SOT-23, 5 Pins

TEXAS INSTRUMENTS

843 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.97 10+ $1.78 25+ $1.64 50+ $1.59 More pricing

Buy

Temperature Sensor IC, Voltage, 1 C, -40 C, +150 C, SOT-23, 5

TEXAS INSTRUMENTS

2,579:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.67 10+ $1.51 25+ $1.39 50+ $1.35 More pricing

Buy
LM95071CIMF

IC,TEMPERATURE SENSOR,TSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $1.19 2000+ $1.05 5000+ $1.04 10000+ $1.01

Buy

Associated Products

Similar Products