Low

TEXAS INSTRUMENTS  LM94023BITME/NOPB  TEMPERATURE SENSOR 1.5C TO 2.7C BGA-4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 08P4296
  • Manufacturer Part No LM94023BITME/NOPB

Product Information


  • IC Output Type: Voltage
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Sensing Accuracy Range: ± 2.7°C
  • Sensing Temperature Max: +150°C
  • Sensing Temperature Min: -50°C
  • Sensor Case Style: BGA
  • Supply Current: 5.4µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.5V
  • Supply Voltage Range: 1.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/288
  •  132/285

Availability

Availability:  56

(Available until stock is exhausted)


  • 56 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.438

Buy

Price

Quantity List Price Your Price
1 - 9 $1.24
10 - 24 $1.10
25 - 49 $0.988
50 - 99 $0.915
100+ $0.864

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought