Low

TEXAS INSTRUMENTS  LM94022BIMG/NOPB  Temperature Sensor IC, Voltage, ± 2.7°C, -50 °C, +150 °C, SC-70, 5 Pins

TEXAS INSTRUMENTS LM94022BIMG/NOPB
Manufacturer Part No:
LM94022BIMG/NOPB
Newark Part No.:
28X3553
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM94022BIMG/NOPB is a precision CMOS Temperature Sensor with selectable linear negative temperature coefficient (NTC). A class-AB output structure gives the LM94022/-Q1 strong output source and sink-current capability for driving heavy transient loads such as that presented by the input of a sample-and-hold analogue-to-digital converter. The Gain Select 1 (GS1) and Gain Select 0 (GS0) logic inputs select one of four gains for the temperature-to-voltage output transfer function, -5.5mV/°C, -8.2mV/°C, -10.9mV/°C and -13.6mV/°C. Maximum temperature sensitivity, -13.6mV/°C, is selected when GS1 and GS0 are both tied high. The gain-select inputs can be tied directly to VDD or Ground without any pull-up or pull-down resistors, reducing component count and board area. These inputs can also be driven by logic signals allowing the system to optimize the gain during operation or system diagnostics.
  • AEC-Q100 Grade 0 qualified
  • Push-Pull output with ±50µA source current
  • ±1.8°C Temperature accuracy (at -50 to 70°C)
  • ±2.1°C Temperature accuracy (at -50 to 90°C)
  • ±2.7°C Temperature accuracy (at -50 to 150°C)
  • Output is short-circuit protected
  • Green product and no Sb/Br

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 2.7°C
Sensing Temperature Min:
-50°C
Sensing Temperature Max:
+150°C
Sensor Case Style:
SC-70
No. of Pins:
5Pins
Supply Voltage Min:
1.5V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Consumer Electronics
  • Power Management
  • Automotive
  • Wireless

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Voltage, ± 2.7°C, -50 °C, +150 °C, SC-70, 5 Pins

TEXAS INSTRUMENTS

738 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.394 Promotional price 10+ $0.394 Promotional price 25+ $0.394 Promotional price 50+ $0.394 Promotional price More pricing

Buy

Temperature Sensor IC, Voltage, -50 C, +150 C, SC-70, 5

TEXAS INSTRUMENTS

1,000:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.01 10+ $0.899 25+ $0.834 50+ $0.749 More pricing

Buy

Temperature Sensor IC, CMOS, 2.7 C, -50 C, 150 C, SC-70, 5

TEXAS INSTRUMENTS

366:  in stock

Price for: Each

1+ $1.52 10+ $1.30 100+ $0.999 500+ $0.883 More pricing

Buy
LM94022BIMGX/NOPB

IC,TEMPERATURE SENSOR,CMOS,TSSOP,6PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each

3000+ $0.416 9000+ $0.404 24000+ $0.394

Buy
LM94022BIMG

IC,TEMPERATURE SENSOR,CMOS,TSSOP,6PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.48 2000+ $0.473 4000+ $0.467 6000+ $0.461 More pricing

Buy

Associated Products

Similar Products